Schneider AP7552 technical specifications.
| Approvals | VDE, CE |
| Color | Black |
| Cord Length | 10foot |
| Current Rating | 16A |
| Material | Metal |
| Mount | Rack |
| Voltage Rating (AC) | 230V |
| Weight | 12.721lb |
| RoHS | Compliant |
Download the complete datasheet for Schneider AP7552 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
