Power Outlet Strips Rack PDU Basic 1U ZeroU 5.7kW 208V
Schneider AP7564 technical specifications.
| Approvals | UL, CSA |
| Cord Length | 3foot |
| Current Rating | 20A |
| Mount | Rack |
| Voltage Rating (AC) | 208V |
| Weight | 14.021lb |
| RoHS | Not Compliant |
No datasheet is available for this part.