Schneider AP7568 technical specifications.
| Approvals | UL, CSA |
| Cord Length | 3foot |
| Current Rating | 35A |
| Mount | Rack |
| Voltage Rating (AC) | 208V |
| Weight | 22.421lb |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider AP7568 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.