Power Outlet Strips Rack PDU Basic ZeroU 12.5kW 208V
Schneider AP7598 technical specifications.
| Approvals | UL, CSA |
| Cord Length | 10foot |
| Current Rating | 35A |
| Mount | Rack |
| Voltage Rating (AC) | 208V |
| Weight | 26.213lb |
| RoHS | Not Compliant |
No datasheet is available for this part.