Schneider AP7626 technical specifications.
| PDU Type | Metered |
| PDU Style | Rackmount |
| Input Voltage | 208V |
| Input/Output Type | AC/AC |
| Output Voltage | 208V |
| Maximum Output Current | 16A |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 45°C |
| Product Weight | 5910g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.