Schneider AP7820 technical specifications.
| Package/Case | 100 |
| Cord Length | 1.98m |
| Current Rating | 12A |
| Height | 44mm |
| Length | 444mm |
| Mount | Rack |
| Output Voltage | 200V |
| Voltage Rating | 240V |
| Weight | 6.415lb |
| Width | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider AP7820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.