Schneider AP7830 technical specifications.
| Approvals | UL, CSA |
| Cord Length | 10foot |
| Current Rating | 20A |
| Mount | Rack |
| Voltage Rating (AC) | 120V |
| Weight | 17.042lb |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider AP7830 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
