The AP7941 is a switched PDU with a rackmount style and input/output type of AC/AC. It has a maximum output current of 30A and can operate within a temperature range of -5 to 45°C. The PDU can handle input voltages of 200, 208, and 230 volts. It is designed for use in power distribution applications.
Schneider AP7941 technical specifications.
| PDU Type | Switched |
| PDU Style | Rackmount |
| Input Voltage | 200|208|230V |
| Input/Output Type | AC/AC |
| Output Voltage | 200/208/230/240V |
| Maximum Output Current | 30A |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 45°C |
| Product Weight | 7390g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.