Schneider AP9324 technical specifications.
| Depth | 85mm |
| Height | 86mm |
| Length | 86mm |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider AP9324 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.