Schneider AP9559 technical specifications.
| Approvals | CE |
| Package/Case | 120 |
| Color | Black |
| Cord Length | 8.2foot |
| Current Rating | 16A |
| Fuse | Yes |
| Height | 44mm |
| Length | 447mm |
| Material | Metal |
| Mount | Rack |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 904mV |
| Weight | 5.203lb |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider AP9559 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
