Schneider AP9565 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 100 |
| Color | Black |
| Cord Length | 8.2foot |
| Current Rating | 16A |
| Height | 44mm |
| Length | 447mm |
| Material | Metal |
| Mount | Rack |
| RoHS Compliant | Yes |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 230V |
| Weight | 8.025lb |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider AP9565 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
