Schneider AP9568 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Color | Black |
| Cord Length | 6.5foot |
| Current Rating | 10A |
| Material | Metal |
| Mount | Rack |
| Voltage Rating (AC) | 230V |
| Weight | 6.019lb |
| RoHS | Compliant |
Download the complete datasheet for Schneider AP9568 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
