Schneider ATS01N222QN technical specifications.
| Current Rating | 22A |
| Length | 130.7mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 415V |
| Min Supply Voltage | 380V |
| Overall Depth | 175mm |
| Package Quantity | 1 |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Series | ATS01 |
| Voltage Rating | 415V |
| RoHS | Compliant |
Download the complete datasheet for Schneider ATS01N222QN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
