
This Schneider AC/DC power supply has a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. It is rated for 440V and has a current rating of 320A. The supply is designed for use in environments with an IP00 rating. The unit measures 299mm in length and 425mm in depth.
Schneider ATS22C32Q technical specifications.
| Control Voltage | 230V |
| Current Rating | 320A |
| Length | 299mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 440V |
| Min Supply Voltage | 230V |
| Overall Depth | 425mm |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 440V |
| RoHS | Compliant |
No datasheet is available for this part.