Schneider ATS22D32S6U technical specifications.
| Package/Case | 600 |
| Control Voltage | 115V |
| Current Rating | 32A |
| Length | 265mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Supply Voltage | 600V |
| Overall Depth | 169mm |
| Ratings | IP20 |
| Series | Altistart 22 Series |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Schneider ATS22D32S6U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
