
Electric 110 A Soft Start ATS48 Series, IP00, IP20, 90 kW, 208 - 690 V ac
Schneider ATS48C11Y technical specifications.
| Control Voltage | 230V |
| Current Rating | 110A |
| Length | 190mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 690V |
| Overall Depth | 235mm |
| Ratings | IP00 |
| Series | ATS48 |
| Voltage Rating | 690V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ATS48C11Y to view detailed technical specifications.
No datasheet is available for this part.
