Soft Starter For Asynchronous Motor
Schneider ATS48C14Y technical specifications.
| Approvals | UL, CSA, IEC, CCC, EN, GOST |
| Package/Case | 460 |
| Control Voltage | 230V |
| Current Rating | 124A |
| Length | 200mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Supply Voltage | 690V |
| Overall Depth | 265mm |
| Primary Type | SOFT START |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | ATS48 |
| Voltage Rating | 690V |
| RoHS | Compliant |
No datasheet is available for this part.