The ATS48C17Q is a soft starter designed for use with motors and drives, with a control voltage of 415V and a current rating of 170A. It measures 265mm in length and 340mm in overall depth. The device operates within a temperature range of -10°C to 40°C and is rated for use in environments with an IP00 rating. The ATS48C17Q is compliant with RoHS regulations.
Schneider ATS48C17Q technical specifications.
| Control Voltage | 415V |
| Current Rating | 170A |
| Length | 265mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 415V |
| Overall Depth | 340mm |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | ATS48 |
| Voltage Rating | 415V |
| RoHS | Compliant |
No datasheet is available for this part.