Schneider Electric 170 A Soft Starter ATS48 Series, IP00, 160 kW, 208 690 V
Schneider ATS48C17Y technical specifications.
| Control Voltage | 230V |
| Current Rating | 170A |
| Length | 200mm |
| Operating Supply Voltage | 690V |
| Overall Depth | 265mm |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | ATS48 |
| Voltage Rating | 690V |
| RoHS | Compliant |
No datasheet is available for this part.