Electric 410 A Soft Start ATS48 Series, IP00, IP20, 400 kW, 208 to 690 V ac
Schneider ATS48C41Y technical specifications.
| Approvals | UL, CSA, IEC, CCC, EN, GOST |
| Package/Case | 410 |
| Control Voltage | 230V |
| Current Rating | 410A |
| Length | 400mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Supply Voltage | 690V |
| Overall Depth | 300mm |
| Primary Type | SOFT START |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | ATS48 |
| Voltage Rating | 690V |
| Voltage Rating (AC) | 690V |
| RoHS | Compliant |
No datasheet is available for this part.