
The Schneider ALTIVAR 212 AC/DC power supply operates at 480V with a current rating of 79A. It is designed for panel mount applications and features an IP20 rating for protection against solid objects. The power supply is compliant with RoHS regulations and has approvals from UL, CSA, CE, IEC, and EN. It is suitable for use in a variety of applications, including those requiring high power output and reliable operation.
Sign in to ask questions about the Schneider ATV212HD37N4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider ATV212HD37N4 technical specifications.
| Approvals | UL, CSA, CE, IEC, EN |
| Current Rating | 79A |
| Frequency | 200Hz |
| Length | 240mm |
| Max Supply Voltage (AC) | 480V |
| Min Supply Voltage (AC) | 380V |
| Mount | Panel |
| Operating Supply Voltage | 480V |
| Output Current | 79A |
| Overall Depth | 550mm |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ALTIVAR 212 |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ATV212HD37N4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
