
The ATV212HD75N4 is an AC/DC power supply with a current rating of 160A and a frequency of 200Hz. It operates within a supply voltage range of 380-480V AC. The power supply is mounted on a panel and is compliant with RoHS regulations. It has received approvals from UL, CSA, CE, IEC, and EN. The operating temperature range is not specified in the provided data.
Schneider ATV212HD75N4 technical specifications.
| Approvals | UL, CSA, CE, IEC, EN |
| Current Rating | 160A |
| Frequency | 200Hz |
| Max Supply Voltage (AC) | 480V |
| Min Supply Voltage (AC) | 380V |
| Mount | Panel |
| Operating Supply Voltage | 480V |
| Output Current | 160A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Schneider ATV212HD75N4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
