The Schneider ALTIVAR 212 AC/DC power supply is a 240V unit with a maximum output current of 18.7A. It is designed for panel mount applications and features an IP20 rating for protection against solid objects and accidental touch. The unit meets various international safety standards, including UL, CSA, CE, IEC, and EN. It operates within a supply voltage range of 208 to 240V AC. The power supply measures 184mm in length and 150mm in depth.
Schneider ATV212HU40M3X technical specifications.
| Approvals | UL, CSA, CE, IEC, EN |
| Package/Case | 200 |
| Current Rating | 17.5A |
| Length | 184mm |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 208V |
| Mount | Panel |
| Operating Supply Voltage | 240V |
| Output Current | 18.7A |
| Overall Depth | 150mm |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ALTIVAR 212 |
| RoHS | Compliant |
Download the complete datasheet for Schneider ATV212HU40M3X to view detailed technical specifications.
No datasheet is available for this part.