
This AC/DC power supply has a maximum output voltage of 240V and a maximum output current of 3.3A. It is designed for panel mount applications and has an IP20 rating for protection against solid objects. The power supply is approved to various international standards, including UL, CSA, CE, IEC, and GOST. It operates within a specified range of input voltages from 200V to 240V AC.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE, IEC, GOST |
| Package/Case | 200 |
| Current Rating | 3.3A |
| Height | 145mm |
| Length | 145mm |
| Max Output Voltage | 240V |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 200V |
| Mount | Panel |
| Operating Supply Voltage | 240V |
| Output Current | 3.3A |
| Output Voltage | 240V |
| Overall Depth | 132mm |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Series | ATV312 |
| Voltage Rating | 230V |
| RoHS | Compliant |
