Motor Drives ATV32 5HP 480V 3PHASE
Checking distributor stock and pricing after the page loads.
| Current Rating | 13.7A |
| Length | 325mm |
| Max Supply Voltage (AC) | 480V |
| Min Supply Voltage (AC) | 380V |
| Operating Supply Voltage | 500V |
| Overall Depth | 245mm |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Series | ALTIVAR 32 |
| RoHS | Compliant |
