Schneider BCH1001O12A1C technical specifications.
| Depth | 100mm |
| Length | 198.5mm |
| Operating Supply Voltage | 220V |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider BCH1001O12A1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.