Schneider BE600M1 technical specifications.
| UPS Style | Enclosed |
| UPS Type | Standby |
| Maximum Active Power | 330W |
| Input/Output Type | AC/AC |
| Maximum Apparent Power | 600VA |
| Typical Input Voltage | 120V |
| Input Voltage Range | 92 to 139V |
| Output Voltage | 120V |
| Output Frequency | 50|60Hz |
| Output Voltage Waveform | Stepped Sine Wave |
| Input Connector Type | NEMA 5-15P |
| Output Receptacles Type | (2) NEMA 5-15R/(5) NEMA 5-15R |
| Input Power Factor Correction | No |
| Battery Recharge Time | 10h |
| Interface | USB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Schneider BE600M1 to view detailed technical specifications.
No datasheet is available for this part.