This desktop standby UPS is designed for use in a variety of applications, with a maximum active power of 450W and a maximum apparent power of 850VA. It operates on a typical input voltage of 120V and accepts a range of 92 to 139V. The output voltage is 120V, with a stepped sine wave waveform, and is available in two configurations with either three or six NEMA 5-15R receptacles. The UPS can be monitored via a USB interface. It is rated for operation between 0 and 40°C.
Schneider BE850M2 technical specifications.
| UPS Style | Desktop |
| UPS Type | Standby |
| Maximum Active Power | 450W |
| Input/Output Type | AC/AC |
| Maximum Apparent Power | 850VA |
| Typical Input Voltage | 120V |
| Input Voltage Range | 92 to 139V |
| Output Voltage | 120V |
| Output Frequency | 50|60Hz |
| Output Voltage Waveform | Stepped Sine Wave |
| Input Connector Type | NEMA 5-15P |
| Output Receptacles Type | (3) NEMA 5-15R/(6) NEMA 5-15R |
| Battery Recharge Time | 8h |
| Interface | USB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
Download the complete datasheet for Schneider BE850M2 to view detailed technical specifications.
No datasheet is available for this part.