UPS - Uninterruptible Power Supplies 500VA / 300W W/ USB
Schneider BK500 technical specifications.
| Approvals | CE |
| Package/Case | 120 |
| Color | Beige |
| Cord Length | 1.83m |
| Height | 6.5inch |
| Interface | RS-232, USB |
| Length | 11.2inch |
| Max Input Voltage | 140V |
| Mount | External |
| Output Voltage | 120V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 120V |
| Weight | 13.823lb |
| Width | 3.6inch |
| RoHS | Compliant |
No datasheet is available for this part.
