
This APC Back-UPS offers power and surge protection for wireless networks, computers, gaming consoles and other electronics in your home or business. The 650VA tower UPS has 4 total outlets, 3 of which are battery backup and surge protection and one that is surge protection only. The UPS also has 2 surge IEC jumpers.
Schneider BK650EI technical specifications.
| Approvals | CE |
| Color | Beige |
| Cord Length | 1.83m |
| Current Rating | 7A |
| Depth | 284mm |
| Height | 165mm |
| Interface | RS-232, USB |
| Length | 165mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Output Voltage | 230V |
| VA Rating | 650VA |
| Battery recharge time | 8h |
| Number of battery replacement quantity | 1 |
| Battery voltage | 12V |
| Battery capacity | 9.0Ah |
| Battery charger power | 12 W rated |
| Battery power | 111VAh capacity |
| Battery runtime | 111VAh runtime |
| Battery life | 4...6year(s) |
| Replacement battery | RBC17 |
| Colour | Beige |
| Height | 165mm |
| Width | 91mm |
| Depth | 284mm |
| Net weight | 6.03kg |
| Mounting location | Front |
| Weight | 6.03kg |
| Width | 91mm |
| RoHS | Compliant |
| Certification | A-Tick |
| Certification | C-Tick |
| Certification | CE |
| Certification | GOST |
| Certification | NEMKO |
| Standard | EN/IEC 62040-1:2019/A11:2021 |
| Standard | EN/IEC 62040-2:2006/AC:2006 |
| Standard | EN/IEC 62040-2:2018 |
| Directive | EU RoHS Compliant with Exemptions |
| Scip Number | 019b51cf-d7f1-4f06-ac85-1378fc94c7aa |
| Regulation | REACH Declaration |
Download the complete datasheet for Schneider BK650EI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
