The BMI0702P02A is a servo motor from Schneider, designed for motor-only applications. It features a square motor shape and a single shaft, with a maximum operating torque of 2.4/2.2/2 Nm. The motor operates at speeds of 1800/3600/4400 rpm and has a rotor inertia of 1.13 kg.cm². It is a 3-phase motor with a winding resistance of 8.89 ohms and a winding inductance of 25.75 mH. The motor is suitable for use at operating frequencies of 50/60 Hz.
Checking distributor stock and pricing after the page loads.
Schneider BMI0702P02A technical specifications.
| Motor Current | 9.6A |
| Output Power | 400W|800W|900W |
| Configuration | Motor Only |
| Operating Torque | 2.4|2.2|2N.m |
| Motor Shape | Square |
| Number of Shafts | 1 |
| Operating Speed | 1800|3600|4400r/min |
| Rotor Inertia | 1.13kg.cm² |
| Number of Phases | 3 |
| Winding Resistance | 8.89Ohm |
| Winding Inductance | 25.75mH |
| Number of Poles | 10 |
| Operating Frequency | 50/60Hz |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |