
Servo Motors Square 208VAC/400VAC/480VAC 9.6A 400W/800W/900W 50Hz/60Hz 1800r/min/3600r/min/4400r/min 2.4N.m/2.2N.m/2N.m 8.89Ohm 10Pole 1Shaft
Schneider BMI0702P06F technical specifications.
| Depth | 187mm |
| Length | 327mm |
| Operating Supply Voltage | 480V |
| RoHS Compliant | Yes |
| Width | 99mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider BMI0702P06F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.