This servo motor features a motor current of 17.7A and an operating speed range of 1700 to 4000 RPM. It has a rotor inertia of 1.13kg.cm² and a winding resistance of 2.7 ohms. The motor is designed for use in a 1-phase configuration with a single shaft and 10 poles. It can operate at frequencies of 50 or 60Hz and has an output power of 400W or 700W depending on the application.
Checking distributor stock and pricing after the page loads.
Schneider BMI0702T01A technical specifications.
| Motor Current | 17.7A |
| Output Power | 400W|700W |
| Configuration | Motor Only |
| Operating Torque | 2.2|1.7N.m |
| Motor Shape | Square |
| Number of Shafts | 1 |
| Operating Speed | 1700|4000r/min |
| Rotor Inertia | 1.13kg.cm² |
| Number of Phases | 1 |
| Winding Resistance | 2.7Ohm |
| Winding Inductance | 7.8mH |
| Number of Poles | 10 |
| Operating Frequency | 50/60Hz |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.