The BMI0702T12A servo motor from Schneider is a motor-only configuration with a square shape and one shaft. It operates at a frequency of 50/60 Hz and has a winding resistance of 2.7 ohms and inductance of 7.8 henries. The motor's operating torque ranges from 2.2 to 1.7 Nm, and its operating speed ranges from 1700 to 4000 rpm. The motor's rotor inertia is 1.13 kg.cm², and it has a single phase configuration with 10 poles.
Checking distributor stock and pricing after the page loads.
Schneider BMI0702T12A technical specifications.
| Motor Current | 17.7A |
| Output Power | 400W|700W |
| Configuration | Motor Only |
| Operating Torque | 2.2|1.7N.m |
| Motor Shape | Square |
| Number of Shafts | 1 |
| Operating Speed | 1700|4000r/min |
| Rotor Inertia | 1.13kg.cm² |
| Number of Phases | 1 |
| Winding Resistance | 2.7Ohm |
| Winding Inductance | 7.8mH |
| Number of Poles | 10 |
| Operating Frequency | 50/60Hz |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |