The BMI0702T22A is a servo motor with a motor current of 17.7A, output power of 400W to 700W, and operating speed of 1700RPM to 4000RPM. It has a square motor shape and a single shaft. The motor is designed for motor-only configuration and has a rotor inertia of 1.13kg.cm². The motor is a single-phase device with a winding resistance of 2.7 and inductance of 7.8. It operates at a frequency of 50/60Hz and has 10 poles.
Checking distributor stock and pricing after the page loads.
Schneider BMI0702T22A technical specifications.
| Motor Current | 17.7A |
| Output Power | 400W|700W |
| Configuration | Motor Only |
| Operating Torque | 2.2|1.7N.m |
| Motor Shape | Square |
| Number of Shafts | 1 |
| Operating Speed | 1700|4000r/min |
| Rotor Inertia | 1.13kg.cm² |
| Number of Phases | 1 |
| Winding Resistance | 2.7Ohm |
| Winding Inductance | 7.8mH |
| Number of Poles | 10 |
| Operating Frequency | 50/60Hz |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |