This servo motor has a maximum output power of 400W or 700W, and operates at speeds of 1700rpm or 4000rpm. It is a single-phase motor with 10 poles and a winding resistance of 2.7 ohms. The motor's rotor inertia is 1.24kg.cm² and it has a square shape. The motor is designed for motor-only configurations and has a maximum operating torque of 2.2 or 1.7 Nm.
Checking distributor stock and pricing after the page loads.
Schneider BMI0702T26F technical specifications.
| Motor Current | 17.7A |
| Output Power | 400W|700W |
| Configuration | Motor Only |
| Operating Torque | 2.2|1.7N.m |
| Motor Shape | Square |
| Number of Shafts | 1 |
| Operating Speed | 1700|4000r/min |
| Rotor Inertia | 1.24kg.cm² |
| Number of Phases | 1 |
| Winding Resistance | 2.7Ohm |
| Winding Inductance | 7.8mH |
| Number of Poles | 10 |
| Operating Frequency | 50/60Hz |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |