This servo motor has a motor current of 17.7A and an operating speed range of 1700 to 4000 RPM. It is a single-phase motor with 10 poles and a winding resistance of 2.7 ohms. The motor's output power is rated at 400 to 700 watts, and it has a rotor inertia of 1.13 kg.cm². The motor is designed for use in servo applications and has a square shape.
Checking distributor stock and pricing after the page loads.
Schneider BMI0702T31A technical specifications.
| Motor Current | 17.7A |
| Output Power | 400W|700W |
| Configuration | Motor Only |
| Operating Torque | 2.2|1.7N.m |
| Motor Shape | Square |
| Number of Shafts | 1 |
| Operating Speed | 1700|4000r/min |
| Rotor Inertia | 1.13kg.cm² |
| Number of Phases | 1 |
| Winding Resistance | 2.7Ohm |
| Winding Inductance | 7.8mH |
| Number of Poles | 10 |
| Operating Frequency | 50/60Hz |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.