
Servo Motors Square 208VAC/400VAC/480VAC 12.5A 450W/900W/900W 50Hz/60Hz 1600r/min/3300r/min/3900r/min 2.9N.m/2.7N.m/2.3N.m 7.99Ohm 10Pole 1Shaft
Schneider BMI0703P07A technical specifications.
| Depth | 187mm |
| Length | 321mm |
| Operating Supply Voltage | 480V |
| RoHS Compliant | Yes |
| Width | 99mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider BMI0703P07A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.