
Servo Motors Square 208VAC/400VAC/480VAC 12.5A 450W/900W/900W 50Hz/60Hz 1600r/min/3300r/min/3900r/min 2.9N.m/2.7N.m/2.3N.m 7.99Ohm 10Pole 1Shaft
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider BMI0703P07F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 187mm |
| Length | 360mm |
| Operating Supply Voltage | 480V |
| RoHS Compliant | Yes |
| Width | 99mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider BMI0703P07F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.