The BMI0703P31F servo motor from Schneider is a 3-phase motor with a 10-pole configuration, capable of operating at speeds of 1600, 3300, and 3900 RPM. It has a motor current rating of 12.5 and can deliver output powers of 450W, 900W, and 900W. The motor features a square shape and a rotor inertia of 1.78kg.cm². It is designed for motor-only applications and has a winding resistance of 7.99 and inductance of 25.6. The motor operates at frequencies of 50/60 Hz.
Checking distributor stock and pricing after the page loads.
Schneider BMI0703P31F technical specifications.
| Motor Current | 12.5A |
| Output Power | 450W|900W|900W |
| Configuration | Motor Only |
| Operating Torque | 2.9|2.7|2.3N.m |
| Motor Shape | Square |
| Number of Shafts | 1 |
| Operating Speed | 1600|3300|3900r/min |
| Rotor Inertia | 1.78kg.cm² |
| Number of Phases | 3 |
| Winding Resistance | 7.99Ohm |
| Winding Inductance | 25.6mH |
| Number of Poles | 10 |
| Operating Frequency | 50/60Hz |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |