The BMI0703P37A is a servo motor with a motor current of 12.5A and output power of 450W, 900W, or 900W depending on the configuration. It has a square motor shape and operates at speeds of 1600, 3300, or 3900 RPM. The motor has a rotor inertia of 1.67 kg.cm² and is designed for use in motor only configurations. It is a 3-phase motor with 10 poles and operates at frequencies of 50 or 60 Hz.
Checking distributor stock and pricing after the page loads.
Schneider BMI0703P37A technical specifications.
| Motor Current | 12.5A |
| Output Power | 450W|900W|900W |
| Configuration | Motor Only |
| Operating Torque | 2.9|2.7|2.3N.m |
| Motor Shape | Square |
| Number of Shafts | 1 |
| Operating Speed | 1600|3300|3900r/min |
| Rotor Inertia | 1.67kg.cm² |
| Number of Phases | 3 |
| Winding Resistance | 7.99Ohm |
| Winding Inductance | 25.6mH |
| Number of Poles | 10 |
| Operating Frequency | 50/60Hz |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |