Schneider BMI0703T07A technical specifications.
| Depth | 187mm |
| Length | 321mm |
| Operating Supply Voltage | 230V |
| RoHS Compliant | Yes |
| Width | 99mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider BMI0703T07A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.