This servo motor features a motor current of 17.8A, with an output power range of 400-700W. It has a configuration of motor only and a square motor shape. The motor operates at a speed of 1400-3200 RPM and has a rotor inertia of 1.78kg.cm². It is a single-phase motor with 10 poles and an operating frequency of 50/60Hz.
Checking distributor stock and pricing after the page loads.
Schneider BMI0703T17F technical specifications.
| Motor Current | 17.8A |
| Output Power | 400W|700W |
| Configuration | Motor Only |
| Operating Torque | 2.9|2.2N.m |
| Motor Shape | Square |
| Number of Shafts | 1 |
| Operating Speed | 1400|3200r/min |
| Rotor Inertia | 1.78kg.cm² |
| Number of Phases | 1 |
| Winding Resistance | 2.58Ohm |
| Winding Inductance | 2.28mH |
| Number of Poles | 10 |
| Operating Frequency | 50/60Hz |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.