
Servo Motors Square 208VAC/400VAC/480VAC 17.5A 1000W/1900W/1900W 50Hz/60Hz 1900r/min/3800r/min/4700r/min 5.4N.m/5.1N.m/4.1N.m 2.347Ohm 10Pole 1Shaft
Schneider BMI1002P07F technical specifications.
| Depth | 217mm |
| Length | 337mm |
| Operating Supply Voltage | 480V |
| RoHS Compliant | Yes |
| Width | 132.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider BMI1002P07F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.