The BMI1002P17F is a servo motor from Schneider with a motor current of 17.5A. It has an output power of 1000W, 1900W, or 1900W depending on the configuration, and operates at a maximum torque of 5.4, 5.1, or 4.1 units. The motor has a square shape and a single shaft, with a rotor inertia of 6.77kg.cm². It is designed for use in 3-phase configurations with 10 poles and operates at frequencies of 50 or 60Hz.
Checking distributor stock and pricing after the page loads.
Schneider BMI1002P17F technical specifications.
| Motor Current | 17.5A |
| Output Power | 1000W|1900W|1900W |
| Configuration | Motor Only |
| Operating Torque | 5.4|5.1|4.1N.m |
| Motor Shape | Square |
| Number of Shafts | 1 |
| Operating Speed | 1900|3800|4700r/min |
| Rotor Inertia | 6.77kg.cm² |
| Number of Phases | 3 |
| Winding Resistance | 2.347Ohm |
| Winding Inductance | 9.79mH |
| Number of Poles | 10 |
| Operating Frequency | 50/60Hz |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.