The BMI1002P37A is a servo motor with a 3-phase configuration and 10 poles, capable of delivering 1000W of output power at an operating speed of 1900RPM. It features a square motor shape and a single shaft, with a rotor inertia of 6.28kg.cm². The motor's winding resistance is 2.347 and inductance is 9.79, with an operating frequency of 50/60Hz. It is designed for motor-only applications and is manufactured by Schneider.
Checking distributor stock and pricing after the page loads.
Schneider BMI1002P37A technical specifications.
| Motor Current | 17.5A |
| Output Power | 1000W|1900W|1900W |
| Configuration | Motor Only |
| Operating Torque | 5.4|5.1|4.1N.m |
| Motor Shape | Square |
| Number of Shafts | 1 |
| Operating Speed | 1900|3800|4700r/min |
| Rotor Inertia | 6.28kg.cm² |
| Number of Phases | 3 |
| Winding Resistance | 2.347Ohm |
| Winding Inductance | 9.79mH |
| Number of Poles | 10 |
| Operating Frequency | 50/60Hz |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.