Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider BMI1002T07F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 217mm |
| Length | 337mm |
| Operating Supply Voltage | 230V |
| RoHS Compliant | Yes |
| Width | 132.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider BMI1002T07F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.