Servo Motors Square 115VAC/230VAC 30A 750W/1300W 50Hz/60Hz 1400r/min/3000r/min 5.4N.m/4.4N.m 1.08Ohm 10Pole 1Shaft
Schneider BMI1002T11F technical specifications.
| Motor Current | 30A |
| Output Power | 750W|1300W |
| Configuration | Motor Only |
| Operating Torque | 5.4|4.4N.m |
| Motor Shape | Square |
| Number of Shafts | 1 |
| Operating Speed | 1400|3000r/min |
| Rotor Inertia | 6.77kg.cm² |
| Number of Phases | 1 |
| Winding Resistance | 1.08Ohm |
| Winding Inductance | 4.7mH |
| Number of Poles | 10 |
| Operating Frequency | 50/60Hz |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider BMI1002T11F to view detailed technical specifications.
No datasheet is available for this part.