This servo motor features a single-phase configuration with 10 poles and a maximum operating speed of 3000 RPM. It has a rated output power of 750W and a maximum torque of 5.4 units. The motor shape is square and has a rotor inertia of 6.28 kg.cm². The motor is designed for motor-only applications and operates at a frequency of 50/60 Hz.
Checking distributor stock and pricing after the page loads.
Schneider BMI1002T17A technical specifications.
| Motor Current | 30A |
| Output Power | 750W|1300W |
| Configuration | Motor Only |
| Operating Torque | 5.4|4.4N.m |
| Motor Shape | Square |
| Number of Shafts | 1 |
| Operating Speed | 1400|3000r/min |
| Rotor Inertia | 6.28kg.cm² |
| Number of Phases | 1 |
| Winding Resistance | 1.08Ohm |
| Winding Inductance | 4.7mH |
| Number of Poles | 10 |
| Operating Frequency | 50/60Hz |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.