The BMI1002T36A is a servo motor from Schneider, designed for motor-only applications. It features a square motor shape and operates at 1400 to 3000 RPM, with a maximum motor current of 30A. The motor's output power ranges from 750W to 1300W, and it has a rotor inertia of 6.28kg.cm². The motor is configured for single-phase operation and has a winding resistance of 1.08 and inductance of 4.7. It is suitable for use at 50 or 60 Hz operating frequencies.
Checking distributor stock and pricing after the page loads.
Schneider BMI1002T36A technical specifications.
| Motor Current | 30A |
| Output Power | 750W|1300W |
| Configuration | Motor Only |
| Operating Torque | 5.4|4.4N.m |
| Motor Shape | Square |
| Number of Shafts | 1 |
| Operating Speed | 1400|3000r/min |
| Rotor Inertia | 6.28kg.cm² |
| Number of Phases | 1 |
| Winding Resistance | 1.08Ohm |
| Winding Inductance | 4.7mH |
| Number of Poles | 10 |
| Operating Frequency | 50/60Hz |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.